+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

170M1371

Fuse: fuse; industrial; 250A; 690VAC; aR

Manufacturer: BUSSMANN

Manufacturer part number:
170M1371
TME Symbol:
170M1371

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
250A
Rated voltage
690V AC
Fuse characteristics
aR
Breaking capacity
200kA
Power dissipation
42W
Gross weight130.6 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M1371
0 in TME stock
Net price for quantities from 10 pcs - 121.79 USDGross price for quantities from 10 pcs - 121.79 USD
Net price for quantities from 10000 pcs - 113.27 USDGross price for quantities from 10000 pcs - 113.27 USD
No. of pieces (Multiplicity: 10)