+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

170M4015

Fuse: fuse; industrial; 550A; 690VAC; aR; NH1


Manufacturer: BUSSMANN

Manufacturer part number:
170M4015
TME Symbol:
170M4015

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.55kA
Rated voltage
690V AC
Fuse characteristics
aR
Fuse size
NH1
Fuses features
fuse blown indicator
Fuses application
rectifiers
Power dissipation
75W
Gross weight217 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
170M4015
0 in TME stock
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Product for special order