+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

172494-1

Connector: wire-wire; natural; plug; male,female; Plating: tinned


Manufacturer: TE Connectivity

Manufacturer part number:
172494-1
TME Symbol:
172494-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Colour
natural
Connector
plug
Contact plating
tinned
Number of pins
5
Contacts pitch
7mm
Electrical mounting
crimped
Mechanical mounting
for cable
Operating temperature
-30...105°C
Wire size
14AWG
Locking system
for latch
Kind of connector
  • female
  • male
Gross weight3.08 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
172494-1
77 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 200 pcs - 0.79 USDGross price for quantities from 200 pcs - 0.79 USD
Net price for quantities from 300 pcs - 0.77 USDGross price for quantities from 300 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
Net price for quantities from 1000 pcs - 0.71 USDGross price for quantities from 1000 pcs - 0.71 USD
Net price for quantities from 2500 pcs - 0.66 USDGross price for quantities from 2500 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs