+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

174515-1

Connector: wire-board; plug; female; MULTILOCK; PIN: 22; 2x11


Manufacturer: TE Connectivity

Manufacturer part number:
174515-1
TME Symbol:
174515-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
female
Manufacturer series
MULTILOCK
Number of pins
22
Connector variant
w/o contacts
Connector pinout layout
2x11
Gross weight6.875 g
See other products in this category: Other connectors TE Connectivity,
See other products from this series.:
*
174515-1
27 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
Net price for quantities from 25 pcs - 2.53 USDGross price for quantities from 25 pcs - 2.53 USD
Net price for quantities from 50 pcs - 2.44 USDGross price for quantities from 50 pcs - 2.44 USD
Net price for quantities from 100 pcs - 2.35 USDGross price for quantities from 100 pcs - 2.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.