+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MCD 202-110-T4-CV1

Automation module: softstart; Usup: 200÷440VAC; 110kW; 2÷20/2÷20s

Manufacturer: DANFOSS

Manufacturer part number:
MCD 202-110-T4-CV1
TME Symbol:
175G5230

Specification

Manufacturer
DANFOSS
Type of automation module
softstart
Mounting
for DIN rail mounting
Additional functions
starting current limiter
Electrical connection
screw terminals
Operating temperature
-10...60°C
Control voltage
24V AC, 24V DC
Max motor power
110kW
Starting/stopping time
2...20/2...20s
Rated continuous current
200A
Supply voltage
  • 200...440V AC
Gross weight7.2 kg
Certificates
See other products in this category: Soft Starters DANFOSS,
*
MCD 202-110-T4-CV1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order