+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

17700005003

Terminals cover; har-bus HM Shroud Type B19 PCB 3.2mm


Manufacturer: HARTING

Manufacturer part number:
17700005003
TME Symbol:
17700005003

Specification

Manufacturer
HARTING
Type of connector accessories
terminals cover
Engineering PN
har-bus HM Shroud Type B19 PCB 3.2mm
Gross weight3.49 g
Certificates
EAN code5713140122482
See other products in this category: Other connectors Harting HARTING,
*
17700005003
0 in TME stock
Net price for quantities from 20 pcs - 4.79 USDGross price for quantities from 20 pcs - 4.79 USD
Net price for quantities from 60 pcs - 4.46 USDGross price for quantities from 60 pcs - 4.46 USD
Net price for quantities from 260 pcs - 4.18 USDGross price for quantities from 260 pcs - 4.18 USD
Net price for quantities from 500 pcs - 4.04 USDGross price for quantities from 500 pcs - 4.04 USD
Net price for quantities from 1000 pcs - 3.90 USDGross price for quantities from 1000 pcs - 3.90 USD
Net price for quantities from 1500 pcs - 3.81 USDGross price for quantities from 1500 pcs - 3.81 USD
Net price for quantities from 2000 pcs - 3.75 USDGross price for quantities from 2000 pcs - 3.75 USD
Net price for quantities from 2500 pcs - 3.69 USDGross price for quantities from 2500 pcs - 3.69 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerCardboard = 20 pcs