+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1812L110/33MR

Fuse: PTC polymer; SMD; 1.1A; 1812L; 1812


Manufacturer: LITTELFUSE

Manufacturer part number:
1812L110/33MR
TME Symbol:
1812L110/33MR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
1.1A
Max surge current
20A
Switched current
1.95A
Max. voltage
33V DC
Manufacturer series
1812L
Power
0.8W
Min. resistance
60mΩ
Max resistance
200mΩ
Case - inch
1812
A dimension
4.73mm
B dimension
3.41mm
C dimension
2mm
D dimension
1.2mm
E dimension
0.65mm
Operating temperature
-40...85°C
Gross weight0.079 g
Certificates

WATCH VIDEO

See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
1812L110/33MR
2116 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs