+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1812L260THDR

Fuse: PTC polymer; 2.6A; SMD; 1812L; 1812

Manufacturer: LITTELFUSE

Manufacturer part number:
1812L260THDR
TME Symbol:
1812L260THDR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Current rating
2.6A
Max surge current
100A
Switched current
5.2A
Max. voltage
8V DC
Mounting
SMD
Manufacturer series
1812L
Power
0.8W
Min. resistance
15mΩ
Max resistance
47mΩ
Case - inch
1812
A dimension
4.73mm
B dimension
3.41mm
C dimension
1mm
D dimension
1.2mm
E dimension
0.65mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
1812L260THDR
0 in TME stock
Net price for quantities from 1500 pcs - 0.26 USDGross price for quantities from 1500 pcs - 0.26 USD
Net price for quantities from 3000 pcs - 0.24 USDGross price for quantities from 3000 pcs - 0.24 USD
Net price for quantities from 4500 pcs - 0.22 USDGross price for quantities from 4500 pcs - 0.22 USD
Net price for quantities from 6000 pcs - 0.22 USDGross price for quantities from 6000 pcs - 0.22 USD
Net price for quantities from 7500 pcs - 0.21 USDGross price for quantities from 7500 pcs - 0.21 USD
Net price for quantities from 15000 pcs - 0.19 USDGross price for quantities from 15000 pcs - 0.19 USD
Net price for quantities from 22500 pcs - 0.18 USDGross price for quantities from 22500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.