+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1909690000

Cable gland: cable; M20; IP67; polyamide 6; grey; for cable; vg

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1909690000
TME Symbol:
1909690000

Specification

Manufacturer
WEIDMÜLLER
Type of cable gland
cable
Gland thread
M20
IP rating
IP67
Body material
polyamide 6
Body colour
grey
Cable external diameter
5.99...12mm
Thread length
10mm
Mechanical mounting
for cable
Manufacturer series
vg
Version
Standard, straight
Operating temperature
-20...80°C
Body dimensions
39.5x29.5mm
Gross weight15 g
See other products in this category: Glands WEIDMÜLLER,
See other products from this series.:
*
1909690000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 0.88 USDGross price for quantities from 50 pcs - 0.88 USD
Net price for quantities from 250 pcs - 0.78 USDGross price for quantities from 250 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD