+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

19120080729

Enclosure for connectors: HDC; size Han Compact®; for cable


Manufacturer: HARTING

Manufacturer part number:
19120080729
TME Symbol:
19120080729

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size Han Compact®
Mechanical mounting
for cable
Application - series/manufacturer
Han-Compact®
Locking system
with latch
Spatial orientation
straight
Enclosure material
polycarbonate
Gland thread
M25
Gross weight28.2 g
Certificates
EAN code5713140124202
See other products in this category: HARTING connectors HARTING,
*
19120080729
0 in TME stock
Net price for quantities from 10 pcs - 16.74 USDGross price for quantities from 10 pcs - 16.74 USD
Net price for quantities from 20 pcs - 16.06 USDGross price for quantities from 20 pcs - 16.06 USD
Net price for quantities from 30 pcs - 15.67 USDGross price for quantities from 30 pcs - 15.67 USD
Net price for quantities from 50 pcs - 15.19 USDGross price for quantities from 50 pcs - 15.19 USD
Net price for quantities from 100 pcs - 14.53 USDGross price for quantities from 100 pcs - 14.53 USD
Net price for quantities from 150 pcs - 14.17 USDGross price for quantities from 150 pcs - 14.17 USD
Net price for quantities from 200 pcs - 13.90 USDGross price for quantities from 200 pcs - 13.90 USD
Net price for quantities from 250 pcs - 13.69 USDGross price for quantities from 250 pcs - 13.69 USD
Net price for quantities from 300 pcs - 13.52 USDGross price for quantities from 300 pcs - 13.52 USD
Net price for quantities from 500 pcs - 13.04 USDGross price for quantities from 500 pcs - 13.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs