+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

19200320226

Enclosure for connectors: HDC; for cable; IP65; angled; aluminium


Manufacturer: HARTING

Manufacturer part number:
19200320226
TME Symbol:
19200320226

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
IP rating
IP65
Spatial orientation
angled
Enclosure material
aluminium
Gland thread
M25
Engineering PN
Han 32A-asg1-K-M25
Operating temperature
-40...125°C
Gross weight464 g
Certificates
EAN code5713140124851
See other products in this category: HARTING connectors HARTING,
*
19200320226
0 in TME stock
Net price for quantities from 1 pcs - 112.35 USDGross price for quantities from 1 pcs - 112.35 USD
Net price for quantities from 3 pcs - 100.52 USDGross price for quantities from 3 pcs - 100.52 USD
Net price for quantities from 5 pcs - 88.70 USDGross price for quantities from 5 pcs - 88.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.