+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

19300100547

Enclosure for connectors: HDC; size 10B; for cable; Han® B; IP65


Manufacturer: HARTING

Manufacturer part number:
19300100547
TME Symbol:
19300100547

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han® B
IP rating
IP65
Locking system
for latch
Connector variant
high
Spatial orientation
angled
Enclosure material
aluminium alloy
Gland thread
M32
Number of gland holes
1
Engineering PN
Han B Hood Side Entry HC 2 Reels M32
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight164.1 g
Certificates
EAN code5713140125476
See other products in this category: HARTING connectors HARTING,
*
19300100547
10 in TME stock
Net price for quantities from 1 pcs - 37.09 USDGross price for quantities from 1 pcs - 37.09 USD
Net price for quantities from 5 pcs - 36.74 USDGross price for quantities from 5 pcs - 36.74 USD
Net price for quantities from 50 pcs - 33.02 USDGross price for quantities from 50 pcs - 33.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs