+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

19300240476

Enclosure for connectors: HDC; IP65,IP66,IP67; for cable


Manufacturer: HARTING

Manufacturer part number:
19300240476
TME Symbol:
19300240476

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
IP rating
IP65, IP66, IP67
Mechanical mounting
for cable
Gland thread
M25
Engineering PN
Han 24B-gg3-M25
Operating temperature
-40...125°C
Gross weight252 g
Certificates
EAN code5713140126824
See other products in this category: Other connectors Harting HARTING,
*
19300240476
0 in TME stock
Net price for quantities from 1 pcs - 59.10 USDGross price for quantities from 1 pcs - 59.10 USD
Net price for quantities from 10 pcs - 53.81 USDGross price for quantities from 10 pcs - 53.81 USD
Net price for quantities from 25 pcs - 50.96 USDGross price for quantities from 25 pcs - 50.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.