+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

19410012600

Connector: HAN; module; male; Han-Eco® Modular; PIN: 1; 1.5÷16mm2

Manufacturer: HARTING

Manufacturer part number:
19410012600
TME Symbol:
19410012600

Specification

Manufacturer
HARTING
Type of connector
HAN
Connector
module
Kind of connector
male
Manufacturer series
Han-Eco® Modular
Number of pins
1
Electrical mounting
screw terminal
Wire cross-section
1.5...16mm2
Width in modules
1
Connectors application
PE terminal
Engineering PN
Han-Eco Mod.-PE module-m 16-6 AWG
Gross weight37.13 g
Certificates
EAN code5713140130708

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
19410012600
10 in TME stock
Net price for quantities from 2 pcs - 14.36 USDGross price for quantities from 2 pcs - 14.36 USD
Net price for quantities from 20 pcs - 12.11 USDGross price for quantities from 20 pcs - 12.11 USD
Net price for quantities from 26 pcs - 11.55 USDGross price for quantities from 26 pcs - 11.55 USD
Net price for quantities from 50 pcs - 9.93 USDGross price for quantities from 50 pcs - 9.93 USD
Net price for quantities from 250 pcs - 9.05 USDGross price for quantities from 250 pcs - 9.05 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerBag = 2 pcs