+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

19429000

Enclosure for connectors: HDC; for cable; straight; straight; M20

Manufacturer: LAPP

Manufacturer part number:
19429000
TME Symbol:
19429000

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Connector variant
straight
Spatial orientation
straight
Gland thread
M20
IP rating
IP65, IP67
Enclosure material
polyamide
Body material
PA
Operating temperature
125°C
Gross weight25.42 g
Certificates
EAN code4044773555851
See other products in this category: LAPP connectors LAPP,
*
19429000
10 in TME stock
Net price for quantities from 1 pcs - 7.26 USDGross price for quantities from 1 pcs - 7.26 USD
Net price for quantities from 5 pcs - 6.68 USDGross price for quantities from 5 pcs - 6.68 USD
Net price for quantities from 10 pcs - 6.36 USDGross price for quantities from 10 pcs - 6.36 USD
Net price for quantities from 20 pcs - 6.03 USDGross price for quantities from 20 pcs - 6.03 USD
Net price for quantities from 30 pcs - 5.86 USDGross price for quantities from 30 pcs - 5.86 USD
Net price for quantities from 50 pcs - 5.65 USDGross price for quantities from 50 pcs - 5.65 USD
Net price for quantities from 100 pcs - 5.41 USDGross price for quantities from 100 pcs - 5.41 USD
Net price for quantities from 250 pcs - 5.15 USDGross price for quantities from 250 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs