+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

19430240438

Enclosure for connectors: HDC; size 24B; for cable; Han-Eco® B

Manufacturer: HARTING

Manufacturer part number:
19430240438
TME Symbol:
19430240438

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Application - series/manufacturer
Han-Eco® B
IP rating
IP66
Locking system
with double latch
Spatial orientation
straight
Enclosure material
polyamide 66
Gland thread
M40
Number of gland holes
1
Engineering PN
Han-Eco 24B-HTE-with DL-M40
Insert mounting
104x27mm
Gross weight197.1 g
Certificates
EAN code5713140180567

WATCH VIDEO

See other products in this category: HARTING connectors HARTING
*
19430240438
Product withdrawn from the offer
Use the specification table below to search for similar products