+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

19591204013

Gland; ICC20; 17÷20.5mm; ICC20 Backshell straight (17-20,5 mm)


Manufacturer: HARTING

Manufacturer part number:
19591204013
TME Symbol:
19591204013

Specification

Manufacturer
HARTING
Type of connector accessories
gland
Application - series/manufacturer
ICC20
Cable external diameter
17...20.5mm
Engineering PN
ICC20 Backshell straight (17-20,5 mm)
Operating temperature
-40...125°C
Gross weight50 g
Certificates
EAN code5713140400597
See other products in this category: HARTING connectors HARTING,
*
19591204013
0 in TME stock
Net price for quantities from 1 pcs - 29.21 USDGross price for quantities from 1 pcs - 29.21 USD
Net price for quantities from 5 pcs - 26.81 USDGross price for quantities from 5 pcs - 26.81 USD
Net price for quantities from 10 pcs - 25.19 USDGross price for quantities from 10 pcs - 25.19 USD
Net price for quantities from 25 pcs - 23.12 USDGross price for quantities from 25 pcs - 23.12 USD
Net price for quantities from 50 pcs - 21.94 USDGross price for quantities from 50 pcs - 21.94 USD
Net price for quantities from 100 pcs - 21.15 USDGross price for quantities from 100 pcs - 21.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.