+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

19620031445

Enclosure for connectors: HDC; size 3A; for cable; for latch; EMC

Manufacturer: HARTING

Manufacturer part number:
19620031445
TME Symbol:
19620031445

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 3A
Mechanical mounting
for cable
Application - series/manufacturer
Han® A, Han® EMC
IP rating
IP44, IP65, IP67
Locking system
for latch
Connector variant
EMC
Spatial orientation
straight
Enclosure material
zinc alloy
Gland thread
M25
Engineering PN
Han 3 EMC Hood M25
Insert mounting
21x21mm
Operating temperature
-40...125°C
Gross weight81.1 g
Certificates
EAN code5713140132351
See other products in this category: HARTING connectors HARTING,
*
19620031445
0 in TME stock
Net price for quantities from 10 pcs - 13.25 USDGross price for quantities from 10 pcs - 13.25 USD
Net price for quantities from 50 pcs - 11.84 USDGross price for quantities from 50 pcs - 11.84 USD
Net price for quantities from 100 pcs - 11.28 USDGross price for quantities from 100 pcs - 11.28 USD
No. of pieces (Multiplicity: 10)