+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1966250000

IE-LINE; IP67; 57mm; Body col: grey; Cover colour: grey; straight

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1966250000
TME Symbol:
1966250000

Specification

Manufacturer
WEIDMÜLLER
Manufacturer series
IE-LINE
IP rating
IP67
Dimension Z
57mm
Body colour
grey
Cover colour
grey
Version
straight
Operating temperature
-40...70°C
Gross weight490 g
See other products in this category: Remote Control Enclosures WEIDMÜLLER
See other products from this series.:
*
1966250000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 172.70 USDGross price for quantities from 1 pcs - 172.70 USD
Net price for quantities from 3 pcs - 153.52 USDGross price for quantities from 3 pcs - 153.52 USD
Net price for quantities from 5 pcs - 134.32 USDGross price for quantities from 5 pcs - 134.32 USD