+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1E100/300PS

Safe condition sign; PS; W: 100mm; H: 300mm

Manufacturer: ANRO

Manufacturer part number:
1E100/300PS
TME Symbol:
1E100/300PS

Specification

Manufacturer
ANRO
Type of OSH component
safe condition sign
Material
PS
Width
0.1m
Height
300mm
Conform to the norm
PN 92/N-01256/02
OSH features
photoluminescent
Gross weight32.433 g

WATCH VIDEO

See other products in this category: Safety Signs ANRO,
*
1E100/300PS
0 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 3 pcs - 3.50 USDGross price for quantities from 3 pcs - 3.50 USD
Net price for quantities from 9 pcs - 3.19 USDGross price for quantities from 9 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.