+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1SNA115149R2000

Splice terminal: rail; Entrelec; 0.269kA; grey; ways: 1; Body: grey


Manufacturer: TE Connectivity

Manufacturer part number:
1SNA115149R2000

Alternative designations: M300/42.FF

TME Symbol:
1SNA115149R2000

Specification

Manufacturer
TE Connectivity
Type of splice terminal
rail
Manufacturer series
Entrelec
Current rating
0.269kA
Colour
grey
Number of ways
1
Body colour
grey
Alias
M300/42.FF
Operating temperature
-5...40°C
Gross weight221.19 g
Certificates
See other products in this category: Rail mounted connectors TE Connectivity,
See other products from this series.:
*
1SNA115149R2000
0 in TME stock
Net price for quantities from 10 pcs - 14.57 USDGross price for quantities from 10 pcs - 14.57 USD
Net price for quantities from 50 pcs - 12.95 USDGross price for quantities from 50 pcs - 12.95 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 40 pcs