+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1YMB710733M2811

Fuse: fuse; industrial; 100A; 3.6kV

Manufacturer: ABB

Manufacturer part number:
1YMB710733M2811
TME Symbol:
1YMB710733M2811

Specification

Manufacturer
ABB
Type of fuse
fuse
Kind of fuse
industrial
Current rating
100A
Voltage min.
3.6kV
Max. voltage
7.2kV
Power dissipation
57W
D dimension
87mm
Length
292mm
Gross weight3.6 kg
See other products in this category: High/Medium Voltage Fuses ABB,
*
1YMB710733M2811
0 in TME stock
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Product for special order