+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2-111446-0

Connector: IDC; plug; male; Plating: gold-plated; PIN: 26; THT

Manufacturer: TE Connectivity

Manufacturer part number:
2-111446-0
TME Symbol:
2-111446-0

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
plug
Kind of connector
male
Contact plating
gold-plated
Number of pins
26
Contacts pitch
2.54mm
Electrical mounting
THT
Spatial orientation
straight
Connector variant
feed-through
Operating temperature
-65...105°C
Flammability rating
UL94V-0
Tape pitch
2.54mm
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
2-111446-0
0 in TME stock
Net price for quantities from 1 pcs - 14.55 USDGross price for quantities from 1 pcs - 14.55 USD
Net price for quantities from 5 pcs - 13.44 USDGross price for quantities from 5 pcs - 13.44 USD
Net price for quantities from 10 pcs - 12.97 USDGross price for quantities from 10 pcs - 12.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.