+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2-2270025-1

Connector: solar; plug; female; SOLARLOK; IP68; for cable; crimped

Manufacturer: TE Connectivity

Manufacturer part number:
2-2270025-1
TME Symbol:
2-2270025-1

Specification

Manufacturer
TE Connectivity
Type of connector
solar
Connector
plug
Kind of connector
female
Manufacturer series
SOLARLOK
IP rating
IP68
Mechanical mounting
for cable
Electrical mounting
crimped
Maximum current
45A
Wire size
12AWG...10AWG
Cable external diameter
5...7.8mm
Wire cross-section
4...6mm2
Quantity in set/package
100pcs.
Connector variant
with contacts
Operating temperature
-40...85°C
Connectors application
photovoltaics
Gross weight9.1 g
Certificates
See other products in this category: Solar connectors TE Connectivity,
See other products from this series.:
*
2-2270025-1
295 in TME stock
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 5.18 USD
Net price for quantities from 25 pcs - 4.45 USDGross price for quantities from 25 pcs - 4.45 USD
Net price for quantities from 50 pcs - 3.68 USDGross price for quantities from 50 pcs - 3.68 USD
Net price for quantities from 70 pcs - 3.07 USDGross price for quantities from 70 pcs - 3.07 USD
Net price for quantities from 100 pcs - 2.66 USDGross price for quantities from 100 pcs - 2.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 100 pcs