+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2-406549-1

Connector: RJ45; socket; PIN: 8; Cat 5; shielded,with LED; 8p8c

Manufacturer: TE Connectivity

Manufacturer part number:
2-406549-1
TME Symbol:
2-406549-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 5
Contact plating
gold-plated
Connector pinout layout
8p8c
Lamp colour
green, yellow
Electrical mounting
THT
Spatial orientation
angled
Connector variant
  • shielded
  • with LED
Gross weight4.1 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TE Connectivity,
*
2-406549-1
30 in TME stock
Net price for quantities from 1 pcs - 4.13 USDGross price for quantities from 1 pcs - 4.13 USD
Net price for quantities from 10 pcs - 3.71 USDGross price for quantities from 10 pcs - 3.71 USD
Net price for quantities from 25 pcs - 3.37 USDGross price for quantities from 25 pcs - 3.37 USD
Net price for quantities from 200 pcs - 3.35 USDGross price for quantities from 200 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs