+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2000004.35

Fuse: fuse; industrial; 35A; 500VAC; gR; NH000; URM


Manufacturer: SIBA

Manufacturer part number:
2000004.35
TME Symbol:
2000004.35

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
industrial
Current rating
35A
Rated voltage
500V AC
Fuse characteristics
gR
Fuse size
NH000
Manufacturer series
URM
Breaking capacity
120kA
Fuses features
fuse blown indicator
Power dissipation
9W
Gross weight119 g
Certificates
See other products in this category: NH Fuses SIBA,
See other products from this series.:
*
2000004.35
0 in TME stock
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Product for special order
Packaging method by the manufacturerCardboard = 3 pcs