+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2002-1203

Splice terminal: rail; 2002; 24A; 800V; for DIN rail mounting

Manufacturer: WAGO

Manufacturer part number:
2002-1203
TME Symbol:
2002-1203

Specification

Manufacturer
WAGO
Type of splice terminal
rail
Manufacturer series
2002
Current rating
24A
Rated voltage
0.8kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
spring clamp
Colour
red
Body material
polyamide 66
Wire size
22AWG...12AWG
Wire cross-section
0.25...4mm2
Number of ways
1
Number of terminals
2
Width
5.2mm
Height
32.9mm
Mounting rail size
TS35
Gross weight5.47 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
See other products from this series.:
*
2002-1203
0 in TME stock
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
Net price for quantities from 500 pcs - 0.95 USDGross price for quantities from 500 pcs - 0.95 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.