+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2016L500DR

Fuse: PTC polymer; 5A; SMD; 2016L; 2016

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
2016L500DR
TME Symbol:
2016L500DR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Current rating
5A
Max surge current
100A
Switched current
10A
Max. voltage
6V DC
Mounting
SMD
Manufacturer series
2016L
Power
2W
Min. resistance
5mΩ
Max resistance
25mΩ
Case - inch
2016
A dimension
5.44mm
B dimension
4.43mm
C dimension
1.6mm
D dimension
1.5mm
E dimension
0.65mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
2016L500DR
0 in TME stock
Net price for quantities from 1500 pcs - 0.51 USDGross price for quantities from 1500 pcs - 0.51 USD
No. of pieces (Multiplicity: 1 500)