+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

202117RP

Connector: TNC; socket,plug; female; straight; 50Ω; crimped; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
202117RP
TME Symbol:
202117RP

Specification

Manufacturer
AMPHENOL RF
Type of connector
TNC
Connector
plug, socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Contact plating
gold-plated
Body material
brass
Cable/adapter structure
female
Enclosure material
brass
Body plating
nickel
Gross weight17.82 g
Certificates
See other products in this category: TNC connectors AMPHENOL RF,
*
202117RP
0 in TME stock
Net price for quantities from 25 pcs - 5.99 USDGross price for quantities from 25 pcs - 5.99 USD
Net price for quantities from 50 pcs - 5.63 USDGross price for quantities from 50 pcs - 5.63 USD
Net price for quantities from 100 pcs - 5.28 USDGross price for quantities from 100 pcs - 5.28 USD
Net price for quantities from 250 pcs - 5.08 USDGross price for quantities from 250 pcs - 5.08 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.