+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

204-10SUGC/S400-A5

LED; green; 3mm; 1600÷3200mcd; 30°; Front: convex; 3.2÷3.7VDC; 90mW

Manufacturer: EVERLIGHT

Manufacturer part number:
204-10SUGC/S400-A5
TME Symbol:
204-10SUGC/S400-A5

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
green
LED diameter
3mm
Luminosity
1600...3200mcd
Viewing angle
30°
Wavelength
525nm
LED lens
transparent
LED current
20mA
Front
convex
Operating voltage
3.2...3.7V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
90mW
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
204-10SUGC/S400-A5
0 in TME stock
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.
Product for special order