+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

205203-8

Connector: D-Sub; black; socket; female; Plating: gold flash; PIN: 9

Manufacturer: TE Connectivity

Manufacturer part number:
205203-8
TME Symbol:
205203-8

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Colour
black
Connector
socket
Kind of connector
female
Contact plating
gold flash
Number of pins
9
Electrical mounting
crimped
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for cable
Current rating
10.42A
Enclosure material
metal
Gross weight4.835 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
205203-8
88 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 5 pcs - 2.15 USDGross price for quantities from 5 pcs - 2.15 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 25 pcs - 2.01 USDGross price for quantities from 25 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.