+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2058299-1

Connector: PCB-cable/PCB; LED Light; plug; hermaphrodite; 90V

Manufacturer: TE Connectivity

Manufacturer part number:
2058299-1
TME Symbol:
2058299-1

Specification

Manufacturer
TE Connectivity
Type of connector
PCB-cable/PCB
Connectors application
LED Light
Connector
plug
Kind of connector
hermaphrodite
Rated voltage
90V
Number of pins
2
Mechanical mounting
for cable
Connector variant
w/o contacts
Gross weight0.84 g
See other products in this category: LED connectors TE Connectivity,
*
2058299-1
0 in TME stock
Net price for quantities from 200 pcs - 0.57 USDGross price for quantities from 200 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)