+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

206322-9

Cable hood and fastener; size 17; 17.9mm; straight; CPC

Manufacturer: TE Connectivity

Manufacturer part number:
206322-9
TME Symbol:
206322-9

Specification

Manufacturer
TE Connectivity
Type of connector accessories
cable hood and fastener
Case
size 17
Max. wire diameter
17.9mm
Flammability rating
UL94V-0
Spatial orientation
straight
Application - series/manufacturer
CPC
Gross weight18.1 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
206322-9
27 in TME stock
Net price for quantities from 1 pcs - 13.66 USDGross price for quantities from 1 pcs - 13.66 USD
Net price for quantities from 50 pcs - 11.23 USDGross price for quantities from 50 pcs - 11.23 USD
Net price for quantities from 200 pcs - 8.55 USDGross price for quantities from 200 pcs - 8.55 USD
No. of pieces (Multiplicity: 1)