+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

209078M/2410-50N

Test lead; 60VDC; 3A; plug 0,8mm,angular banana plug 4mm; black

Manufacturer: ELECTRO-PJP

Manufacturer part number:
209078M/2410-50N
TME Symbol:
209078M/2410-50N

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
test lead
Rated voltage
60V DC
Current rating
3A
Cable length
0.5m
Colour
black
Test lead configuration
  • angular banana plug 4mm
  • plug 0,8mm
Gross weight7 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
209078M/2410-50N
0 in TME stock
Net price for quantities from 1 pcs - 7.42 USDGross price for quantities from 1 pcs - 7.42 USD
Net price for quantities from 5 pcs - 7.00 USDGross price for quantities from 5 pcs - 7.00 USD
Net price for quantities from 10 pcs - 6.58 USDGross price for quantities from 10 pcs - 6.58 USD
Net price for quantities from 50 pcs - 6.15 USDGross price for quantities from 50 pcs - 6.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.