+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

20P0186

Undervoltage switch; IP55; Body dim: 64x59x94mm; 16A; 400VAC

Manufacturer: TRIPUS

Manufacturer part number:
20P0186
TME Symbol:
20P0186

Specification

Manufacturer
TRIPUS
Type of protection
undervoltage switch
IP rating
IP55
Body dimensions
64x59x94mm
Current rating
16A
Breaker features
splash-proof cover
Relay variant
3-phase
Contacts configuration
4PST-NO
Coil voltage
400V AC
Stable positions description
0-I
Mounting hole dimensions
52.5x45mm
Gross weight210.7 g
Certificates
See other products in this category: Motor Protection Breakers TRIPUS
*
20P0186
Product withdrawn from the offer
Use the specification table below to search for similar products