+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

20P1025

Undervoltage switch; IP54; 130x96x140mm; 13.5A; Variant: 1-phase

Manufacturer: TRIPUS

Manufacturer part number:
20P1025
TME Symbol:
20P1025

Specification

Manufacturer
TRIPUS
Type of protection
undervoltage switch
IP rating
IP54
Body dimensions
130x96x140mm
Current rating
13.5A
Relay variant
1-phase
Coil voltage
250V AC
Gross weight810.1 g
Certificates
See other products in this category: Motor Protection Breakers TRIPUS
*
20P1025
Product withdrawn from the offer
Use the specification table below to search for similar products