+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

20SVPK220M

Capacitor: polymer; 220uF; 20VDC; SMD; OS-CON SVPK; ±20%; Ø8x6.9mm

Manufacturer: PANASONIC

Manufacturer part number:
20SVPK220M
TME Symbol:
20SVPK220M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
220µF
Operating voltage
20V DC
Mounting
SMD
Manufacturer series
OS-CON SVPK
Tolerance
±20%
Body dimensions
Ø8x6.9mm
Service life
1000h
Impedance
25mΩ
Height
6.9mm
Diameter
8mm
Operating temperature
-55...105°C
Gross weight0.5 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
20SVPK220M
0 in TME stock
Net price for quantities from 1000 pcs - 0.75 USDGross price for quantities from 1000 pcs - 0.75 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.