+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2100.05.40.25

Test probe: high current; 50A; Ø: 4mm; 2.5N; Overall len: 17.1mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
2100.05.40.25
TME Symbol:
2100.05.40.25

Specification

Manufacturer
FIXTEST
Type of test probe
high current
Current rating
50A
Tip diameter
4mm
Spring compression force
2.5N
Overall length
17.1mm
Minimum pitch
5mm
Mounting height
7.2mm
Resistance
5mΩ
Key stroke
2mm
Gross weight1.5 g
See other products in this category: Test Probes FIXTEST,
*
2100.05.40.25
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.13 USDGross price for quantities from 1 pcs - 17.13 USD
Net price for quantities from 5 pcs - 15.22 USDGross price for quantities from 5 pcs - 15.22 USD
Net price for quantities from 25 pcs - 13.32 USDGross price for quantities from 25 pcs - 13.32 USD