+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

21031121405

Connector: M12; plug; PIN: 4; male; 32V; straight; IP65,IP67; 4A


Manufacturer: HARTING

Manufacturer part number:
21031121405
TME Symbol:
21031121405

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Rated voltage
32V
Spatial orientation
straight
IP rating
IP65, IP67
Mechanical mounting
for cable
Current rating
4A
Connector variant
unshielded
Gross weight23.6 g
Certificates
See other products in this category: M12 plugs and sockets HARTING,
*
21031121405
0 in TME stock
Net price for quantities from 1 pcs - 15.70 USDGross price for quantities from 1 pcs - 15.70 USD
Net price for quantities from 25 pcs - 13.74 USDGross price for quantities from 25 pcs - 13.74 USD
Net price for quantities from 50 pcs - 12.77 USDGross price for quantities from 50 pcs - 12.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.