+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

21175020000

Connector: M17; female; contact insert; M17; PIN: 8; crimped


Manufacturer: HARTING

Manufacturer part number:
21175020000
TME Symbol:
21175020000

Specification

Manufacturer
HARTING
Type of connector
M17
Kind of connector
female
Connector
contact insert
Manufacturer series
M17
Number of pins
8
Electrical mounting
crimped
Connector variant
w/o contacts
Gross weight4.87 g
Certificates
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
21175020000
5 in TME stock
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 3 pcs - 3.75 USDGross price for quantities from 3 pcs - 3.75 USD
Net price for quantities from 5 pcs - 3.31 USDGross price for quantities from 5 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.