+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

21348000481005

Connector: M8; male; PIN: 4; straight; with lead; plug; 0.5m; PVC


Manufacturer: HARTING

Manufacturer part number:
21348000481005
TME Symbol:
21348000481005

Specification

Manufacturer
HARTING
Type of connector
M8
Kind of connector
male
Number of pins
4
Spatial orientation
straight
Connector variant
with lead
Connector
plug
Electrical mounting
cables
Cable length
0.5m
Wire insulation material
PVC
Engineering PN
M8 Cable Assembly 4-poles st/- m/- 0,5m
Gross weight26.5 g
Certificates
EAN code5713140140592
See other products in this category: M8 connectors HARTING,
*
21348000481005
15 in TME stock
Net price for quantities from 1 pcs - 12.11 USDGross price for quantities from 1 pcs - 12.11 USD
Net price for quantities from 5 pcs - 10.99 USDGross price for quantities from 5 pcs - 10.99 USD
Net price for quantities from 10 pcs - 10.47 USDGross price for quantities from 10 pcs - 10.47 USD
Net price for quantities from 25 pcs - 9.81 USDGross price for quantities from 25 pcs - 9.81 USD
Net price for quantities from 50 pcs - 9.34 USDGross price for quantities from 50 pcs - 9.34 USD
Net price for quantities from 100 pcs - 8.89 USDGross price for quantities from 100 pcs - 8.89 USD
Net price for quantities from 250 pcs - 8.33 USDGross price for quantities from 250 pcs - 8.33 USD
Net price for quantities from 500 pcs - 7.95 USDGross price for quantities from 500 pcs - 7.95 USD
Net price for quantities from 1000 pcs - 7.57 USDGross price for quantities from 1000 pcs - 7.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.