+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

21348081489015

Cable: for sensors/automation; M8; PIN: 4; M8 male,M8 female; 1.5m

Manufacturer: HARTING

Manufacturer part number:
21348081489015
TME Symbol:
21348081489015

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M8
Number of pins
4
Connector variant
unshielded
Cable length
1.5m
Connector
plug
Wire insulation material
polyurethane thermoplastic TPE-U
Engineering PN
M8 Cable Assembly 4-poles st/st f/m 1,5m
Cable/adapter structure
  • M8 female
  • M8 male
Gross weight50.3 g
Certificates
EAN code5713140140899
See other products in this category: Sensors - Cables HARTING,
*
21348081489015
10 in TME stock
Net price for quantities from 1 pcs - 18.02 USDGross price for quantities from 1 pcs - 18.02 USD
Net price for quantities from 3 pcs - 15.94 USDGross price for quantities from 3 pcs - 15.94 USD
Net price for quantities from 5 pcs - 14.23 USDGross price for quantities from 5 pcs - 14.23 USD
No. of pieces (Multiplicity: 1)