+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

21348889487015

Cable: for sensors/automation; M12; PIN: 4; M12 male,M12 female

Manufacturer: HARTING

Manufacturer part number:
21348889487015
TME Symbol:
21348889487015

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
4
Connector
plug
Number of cores
2
Wire insulation material
polyurethane thermoplastic TPE-U
Cable length
1.5m
Polarisation
B code - Profibus
Engineering PN
M12 Cable Assembly B-cod st/st m/f 1,5m
Cable/adapter structure
  • M12 female
  • M12 male
Connector variant
  • shielded
  • straight
Gross weight134.7 g
Certificates
EAN code5713140144422
See other products in this category: Sensors - Cables HARTING,
*
21348889487015
0 in TME stock
Net price for quantities from 10 pcs - 70.59 USDGross price for quantities from 10 pcs - 70.59 USD
Net price for quantities from 50 pcs - 63.15 USDGross price for quantities from 50 pcs - 63.15 USD
No. of pieces (Multiplicity: 10)