+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

21349400405100

Connector: M12; plug; male; PIN: 4; angled 90°; D code-Ethernet


Manufacturer: HARTING

Manufacturer part number:
21349400405100
TME Symbol:
21349400405100

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
male
Number of pins
4
Spatial orientation
angled 90°
Polarisation
D code - Ethernet
Electrical mounting
cables
Cable length
10m
Wire insulation material
PVC
Connector variant
with lead
Engineering PN
M12 Cable Assembly D-cod an/- m/- 10,0m
Gross weight686.6 g
Certificates
EAN code5713140145627
See other products in this category: M12 connectors with cable HARTING,
*
21349400405100
0 in TME stock
Net price for quantities from 1 pcs - 109.91 USDGross price for quantities from 1 pcs - 109.91 USD
Net price for quantities from 3 pcs - 96.98 USDGross price for quantities from 3 pcs - 96.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.