+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

216A-05MSF

Connector: M12; socket; PIN: 5; male; 125V; vertical; IPX7; THT; 5A


Manufacturer: ATTEND

Manufacturer part number:
216A-05MSF
TME Symbol:
216A-05MSF

Specification

Manufacturer
ATTEND
Type of connector
M12
Connector
socket
Number of pins
5
Kind of connector
male
Rated voltage
0.125kV
Spatial orientation
vertical
IP rating
IPX7
Electrical mounting
THT
Mechanical mounting
for panel mounting, front side nut
Polarisation
A code - DeviceNet / CANopen
Locking system
external thread
Current rating
5A
Connector variant
with mounting nut
Fastening thread
PG9
Gross weight14.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M12 plugs and sockets ATTEND,
*
216A-05MSF
287 in TME stock
Net price for quantities from 1 pcs - 10.75 USDGross price for quantities from 1 pcs - 10.75 USD
Net price for quantities from 5 pcs - 9.52 USDGross price for quantities from 5 pcs - 9.52 USD
Net price for quantities from 10 pcs - 8.78 USDGross price for quantities from 10 pcs - 8.78 USD
Net price for quantities from 25 pcs - 8.37 USDGross price for quantities from 25 pcs - 8.37 USD
Net price for quantities from 30 pcs - 8.27 USDGross price for quantities from 30 pcs - 8.27 USD
Net price for quantities from 50 pcs - 8.03 USDGross price for quantities from 50 pcs - 8.03 USD
Net price for quantities from 100 pcs - 7.75 USDGross price for quantities from 100 pcs - 7.75 USD
Net price for quantities from 250 pcs - 7.42 USDGross price for quantities from 250 pcs - 7.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsTray = 50 pcs