+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

22.421-1M-2

Test lead; 32A; banana plug 4mm,both sides; Urated: 1kV; Len: 1m

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
22.421-1M-2
TME Symbol:
22.421-1M-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
test lead
Current rating
32A
Rated voltage
1kV
Cable length
1m
Colour
red
Conform to the norm
CAT II 1000V CAT III 600V
Wire insulation material
PVC
Test lead configuration
  • banana plug 4mm
  • both sides
Connector variant
  • insulated
  • with 4mm axial socket
Gross weight51.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single Test Leads MUELLER ELECTRIC,
*
22.421-1M-2
18 in TME stock
Net price for quantities from 1 pcs - 10.60 USDGross price for quantities from 1 pcs - 10.60 USD
Net price for quantities from 20 pcs - 9.41 USDGross price for quantities from 20 pcs - 9.41 USD
Net price for quantities from 200 pcs - 8.75 USDGross price for quantities from 200 pcs - 8.75 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcs