+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

222167-10

Connector: F; socket; female; soldering,crimped; straight; tinned

Manufacturer: AMPHENOL RF

Manufacturer part number:
222167-10
TME Symbol:
222167-10

Specification

Manufacturer
AMPHENOL RF
Type of connector
F
Connector
socket
Kind of connector
female
Electrical mounting
crimped, soldering
Mechanical mounting
for panel mounting, front side nut
Spatial orientation
straight
Contact plating
tinned
Mechanical durability
500 cycles
Contact material
brass
Body material
brass
Wave impedance
75Ω
Kind of cable
AT&T 19224L2, RD-179, RG179DB, RG179 Double Shield
Insulator material
polypropylene
Gross weight7.7 g
Certificates
See other products in this category: F connectors AMPHENOL RF,
*
222167-10
0 in TME stock
Net price for quantities from 100 pcs - 4.88 USDGross price for quantities from 100 pcs - 4.88 USD
Net price for quantities from 300 pcs - 4.43 USDGross price for quantities from 300 pcs - 4.43 USD
Net price for quantities from 500 pcs - 4.24 USDGross price for quantities from 500 pcs - 4.24 USD
Net price for quantities from 1000 pcs - 4.05 USDGross price for quantities from 1000 pcs - 4.05 USD
Net price for quantities from 2500 pcs - 3.94 USDGross price for quantities from 2500 pcs - 3.94 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.