+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

224-K-M

Manometer; 0÷250bar; rear connection; Thread: M12x1,5; 63mm


Manufacturer: PNEUMAT

Manufacturer part number:
224-K-M
TME Symbol:
224-K-M

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
manometer
Operating pressure
0...250bar
Pneumatic connection
rear connection
Thread
M12x1,5
Diameter
63mm
Application
inert gases, non-aggressive liquids
Operating temperature
-20...60°C
Enclosure material
plastic
Max medium temperature
60°C
Accuracy class
2.5
Gross weight200 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
224-K-M
0 in TME stock
Net price for quantities from 1 pcs - 11.20 USDGross price for quantities from 1 pcs - 11.20 USD
Net price for quantities from 5 pcs - 10.48 USDGross price for quantities from 5 pcs - 10.48 USD
Net price for quantities from 10 pcs - 9.76 USDGross price for quantities from 10 pcs - 9.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.