+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2350278-1

Connector: Mini I/O Type 1 (D); plug; PIN: 4; Cat 5e; shielded


Manufacturer: TE Connectivity

Manufacturer part number:
2350278-1
TME Symbol:
2350278-1

Specification

Manufacturer
TE Connectivity
Type of connector
Mini I/O Type 1 (D)
Connector
plug
Number of pins
4
Ethernet category
Cat 5e
Connector variant
shielded
Connector pinout layout
8p4c
Cable external diameter
4.6...5.7mm
Wire size
22AWG
Mechanical mounting
for cable
Connectors application
solid wire, strand
Core diameter
1.4...1.6mm
Operating temperature
-40...105°C
Gross weight28.81 g
Certificates
See other products in this category: RJ connectors TE Connectivity,
*
2350278-1
0 in TME stock
Net price for quantities from 8 pcs - 26.16 USDGross price for quantities from 8 pcs - 26.16 USD
Net price for quantities from 12 pcs - 25.25 USDGross price for quantities from 12 pcs - 25.25 USD
Net price for quantities from 25 pcs - 23.97 USDGross price for quantities from 25 pcs - 23.97 USD
Net price for quantities from 50 pcs - 23.06 USDGross price for quantities from 50 pcs - 23.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 8.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs