+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

24420058

Connector: LS1; socket; PIN: 6; male; crimped; angled 90°; IP65; EPIC

Manufacturer: LAPP

Manufacturer part number:
24420058
TME Symbol:
24420058

Specification

Manufacturer
LAPP
Type of connector
LS1
Connector
socket
Number of pins
6
Kind of connector
male
Electrical mounting
crimped
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
external thread, threaded joint
Spatial orientation
angled 90°
Contact plating
gold-plated
IP rating
IP65
Manufacturer series
EPIC
Wire cross-section
0.5...2.5mm2
Current rating
25A
Rated voltage
0.63kV
Connector variant
  • shielded
  • swivel
Gross weight95.8 g
Certificates
EAN code4044774924458
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
24420058
0 in TME stock
Net price for quantities from 5 pcs - 26.13 USDGross price for quantities from 5 pcs - 26.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs